Part Details for LBW6B-A1T7G by IDEC Corporation
Overview of LBW6B-A1T7G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBW6B-A1T7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8692
|
Newark | Pb Switch, 3Pdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:3Pdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green, Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW6B-A1T7G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3600 / $52.3900 | Buy Now |
DISTI #
LBW6B-A1T7G-ND
|
DigiKey | LBW FLUSH PB MAIN. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8400 | Buy Now |
DISTI #
199-LBW6BA1T7G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MAIN. GREEN RoHS: Compliant | 0 |
|
$33.8000 / $45.5400 | Order Now |
DISTI #
71525608
|
RS | LBW FLUSH PB MAIN. GREEN | IDEC Corporation LBW6B-A1T7G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3500 / $48.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.2800 / $41.3500 | Buy Now | |
DISTI #
000000000006282233
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MAIN. GREEN Min Qty: 1 | 0 |
|
$35.5700 / $42.6700 | Buy Now |
|
Master Electronics | 0 |
|
$31.2800 / $41.3500 | Buy Now |