Part Details for LBW6B-M1T2VG by IDEC Corporation
Overview of LBW6B-M1T2VG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6B-M1T2VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8715
|
Newark | Pb Switch, Dpdt, 125Vac, 0.1A, Tht, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW6B-M1T2VG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6400 / $40.2600 | Buy Now |
DISTI #
1885-1849-ND
|
DigiKey | LBW FLUSH PB MOME. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2 In Stock |
|
$34.4600 | Buy Now |
DISTI #
199-LBW6BM1T2VG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MOME. GREEN RoHS: Compliant | 0 |
|
$25.9700 / $38.6300 | Order Now |
DISTI #
71525631
|
RS | LBW FLUSH PB MOME. GREEN | IDEC Corporation LBW6B-M1T2VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1500 / $33.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24.0000 / $31.7700 | Buy Now | |
DISTI #
000000000006282256
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MOME. GREEN Min Qty: 1 | 0 |
|
$27.3300 / $32.7900 | Buy Now |
|
Master Electronics | 0 |
|
$24.0000 / $31.7700 | Buy Now |