Part Details for LBW6GB-M1T7S by IDEC Corporation
Overview of LBW6GB-M1T7S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6GB-M1T7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8857
|
Newark | Pb Switch, 3Pdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:3Pdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush With Guard, Actuator/Cap Colour:Blue Rohs Compliant: Yes |Idec LBW6GB-M1T7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5500 / $57.4000 | Buy Now |
DISTI #
LBW6GB-M1T7S-ND
|
DigiKey | LBW FLUSH PB MOME. BLUE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1400 | Buy Now |
DISTI #
199-LBW6GBM1T7S
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MOME. BLUE RoHS: Compliant | 0 |
|
$42.9400 / $49.1400 | Order Now |
DISTI #
71525773
|
RS | LBW FLUSH PB MOME. BLUE | IDEC Corporation LBW6GB-M1T7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3900 / $52.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$34.2300 / $45.3100 | Buy Now | |
DISTI #
000000000006282405
|
Sager | Pushbutton Switches LBW FLUSH PB MOME. BLUE Min Qty: 1 | 0 |
|
$38.9700 / $43.1600 | Buy Now |
|
Master Electronics | 0 |
|
$34.2300 / $45.3100 | Buy Now |