Part Details for LBW6MP-1T04R by IDEC Corporation
Overview of LBW6MP-1T04R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6MP-1T04R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9582
|
Newark | Pilot Light, Red, 24Vac/Vdc, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:22.3Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.9200 | Buy Now |
DISTI #
1885-1892-ND
|
DigiKey | LBW FLUSH PILOT 24V RED Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$34.3117 / $46.2300 | Buy Now |
DISTI #
199-LBW6MP1T04R
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V RED RoHS: Compliant | 0 |
|
$34.3100 / $44.2600 | Order Now |
DISTI #
71526330
|
RS | LBW FLUSH PILOT 24V RED | IDEC Corporation LBW6MP-1T04R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4700 / $43.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7400 / $41.9700 | Buy Now |
DISTI #
000000000006283179
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V RED Min Qty: 1 | 0 |
|
$36.0900 / $43.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7400 / $41.9700 | Buy Now |