Part Details for LBW6MP-1T04VA by IDEC Corporation
Overview of LBW6MP-1T04VA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6MP-1T04VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9584
|
Newark | Pilot Light, Amber, 24Vac/Dc, Led Color:Amber, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:22Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5500 / $55.8200 | Buy Now |
DISTI #
LBW6MP-1T04VA-ND
|
DigiKey | LBW FLUSH PILOT 24V AMBER Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$31.5283 / $44.4200 | Buy Now |
DISTI #
199-LBW6MP1T04VA
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V AMBER RoHS: Compliant | 0 |
|
$31.5200 / $44.4200 | Order Now |
DISTI #
71526332
|
RS | LBW FLUSH PILOT 24V AMBER | IDEC Corporation LBW6MP-1T04VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7800 / $46.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2800 / $44.0600 | Buy Now |
DISTI #
000000000006283181
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V AMBER Min Qty: 1 | 0 |
|
$37.8900 / $41.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.2800 / $44.0600 | Buy Now |