Part Details for LBW6MP-1T04VW by IDEC Corporation
Overview of LBW6MP-1T04VW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6MP-1T04VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9589
|
Newark | Pilot Light, White, 24Vac/Dc, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:16Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04VW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $53.1700 | Buy Now |
DISTI #
LBW6MP-1T04VW-ND
|
DigiKey | LBW FLUSH PILOT 24V WHITE Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$34.3117 / $46.2300 | Buy Now |
DISTI #
199-LBW6MP1T04VW
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V WHITE RoHS: Compliant | 0 |
|
$34.3100 / $46.2300 | Order Now |
DISTI #
71526337
|
RS | LBW FLUSH PILOT 24V WHITE | IDEC Corporation LBW6MP-1T04VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9500 / $48.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7400 / $41.9700 | Buy Now |
DISTI #
000000000006283186
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V WHITE Min Qty: 1 | 0 |
|
$36.0900 / $43.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7400 / $41.9700 | Buy Now |