There are no models available for this part yet.
Overview of LBW6MP-1T04Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6MP-1T04Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC9592
|
Newark | Pilot Light, Yellow, 24Vac/Vdc, Led Color:Yellow, Operating Voltage:24V, Mounting Hole Dia:22.3Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW6MP-1T04Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$10.9200 | Buy Now | |
DISTI #
LBW6MP-1T04Y-ND
|
DigiKey | LBW FLUSH PILOT 24V YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$31.5283 / $44.4200 | Buy Now | |
DISTI #
199-LBW6MP1T04Y
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V YELLOW RoHS: Compliant | 0 |
|
$31.5200 / $44.4200 | Order Now | |
DISTI #
71526340
|
RS | LBW FLUSH PILOT 24V YELLOW | IDEC Corporation LBW6MP-1T04Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7800 / $46.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$33.5300 / $44.0100 | Buy Now | ||
DISTI #
LBW6MP1T04Y-IDE
|
TME | LBW6MP-1T04Y Min Qty: 2 | 20 |
|
$36.9590 / $36.9600 | Buy Now | |
DISTI #
000000000006283189
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V YELLOW Min Qty: 1 | 0 |
|
$37.8900 / $41.9800 | Buy Now | |
DISTI #
C1S321101023643
|
Chip1Stop | Indicating light switch | 20 |
|
$38.6000 / $38.9000 | Buy Now | |
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$33.5300 / $44.0100 | Buy Now |
CAD Models for LBW6MP-1T04Y by IDEC Corporation
Part Data Attributes for LBW6MP-1T04Y by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|