Part Details for LBW7B-A1T5G by IDEC Corporation
Overview of LBW7B-A1T5G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7B-A1T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9712
|
Newark | Pb Switch, Spdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Green, Contact Current Ac Max:5A, Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW7B-A1T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6800 / $37.1800 | Buy Now |
DISTI #
LBW7B-A1T5G-ND
|
DigiKey | LBW FLUSH PB MAIN. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8200 | Buy Now |
DISTI #
199-LBW7BA1T5G
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MAIN. GREEN RoHS: Compliant | 0 |
|
$27.3800 / $31.8100 | Order Now |
DISTI #
71526460
|
RS | LBW FLUSH PB MAIN. GREEN | IDEC Corporation LBW7B-A1T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0400 / $34.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1700 / $29.3400 | Buy Now |
DISTI #
000000000006283313
|
Sager | Pushbutton Switches LBW FLUSH PB MAIN. GREEN Min Qty: 1 | 0 |
|
$25.2300 / $30.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1700 / $29.3400 | Buy Now |
Part Details for LBW7B-A1T5G
LBW7B-A1T5G CAD Models
LBW7B-A1T5G Part Data Attributes
|
LBW7B-A1T5G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW7B-A1T5G
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYARYLATE | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 22.5 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22.5 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |