Part Details for LBW7B-M1T3VY by IDEC Corporation
Overview of LBW7B-M1T3VY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7B-M1T3VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC9762
|
Newark | Pb Switch, 3Pdt, 125Vac, 0.1A, Tht, Product Range:Lbw Series, Contact Configuration:3Pdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Yellow, Contact Current Ac Max:100Ma, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW7B-M1T3VY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3700 / $50.8300 | Buy Now |
DISTI #
LBW7B-M1T3VY-ND
|
DigiKey | LBW FLUSH PB MOME. YELLOW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
199-LBW7BM1T3VY
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MOME. YELLOW RoHS: Compliant | 0 |
|
$38.0200 / $43.5000 | Order Now |
DISTI #
71526510
|
RS | LBW FLUSH PB MOME. YELLOW | IDEC Corporation LBW7B-M1T3VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1000 / $46.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$30.3500 / $40.1200 | Buy Now | |
DISTI #
000000000006283363
|
Sager | Pushbutton Switches LBW FLUSH PB MOME. YELLOW Min Qty: 1 | 0 |
|
$34.5000 / $41.4000 | Buy Now |
|
Master Electronics | 0 |
|
$30.3500 / $40.1200 | Buy Now |