Part Details for LBW7L-M1T14A by IDEC Corporation
Overview of LBW7L-M1T14A by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7L-M1T14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0204
|
Newark | Pb Switch, Spdt, 0.1A, 125Vac, Amb, Product Range:Lbw Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Transparent, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW7L-M1T14A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.7000 | Buy Now |
DISTI #
LBW7L-M1T14A-ND
|
DigiKey | LBW FLUSH ILLD PB MOME. AMBER Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7000 | Buy Now |
DISTI #
199-LBW7LM1T14A
|
Mouser Electronics | Pushbutton Switches LBW FLUSH ILLD PB MOME. AMBER RoHS: Compliant | 0 |
|
$36.9300 / $40.7000 | Order Now |
DISTI #
71526853
|
RS | LBW FLUSH ILLD PB MOME. AMBER | IDEC Corporation LBW7L-M1T14A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1600 / $42.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3900 / $37.5300 | Buy Now |
DISTI #
55471883
|
Verical | LBW7L-M1T14A Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$28.8524 / $29.8927 | Buy Now |
DISTI #
000000000006283805
|
Sager | Pushbutton Switches LBW FLUSH ILLD PB MOME. AMBER Min Qty: 1 | 0 |
|
$32.2700 / $38.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3900 / $37.5300 | Buy Now |