Part Details for LBW7MB-A1T7G by IDEC Corporation
Overview of LBW7MB-A1T7G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7MB-A1T7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0315
|
Newark | Pb Switch, 3Pdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Contact Configuration:3Pdt, Switch Operation:Maintained, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Green, Contact Current Ac Max:5A, Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW7MB-A1T7G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1600 / $65.5100 | Buy Now |
DISTI #
LBW7MB-A1T7G-ND
|
DigiKey | LBW FLUSH PB MAIN. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8100 | Buy Now |
DISTI #
199-LBW7MBA1T7G
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MAIN. GREEN RoHS: Compliant | 0 |
|
$52.3400 / $57.8100 | Order Now |
DISTI #
71526944
|
RS | LBW FLUSH PB MAIN. GREEN | IDEC Corporation LBW7MB-A1T7G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0300 / $60.2500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$42.2900 / $55.9800 | Buy Now | |
DISTI #
000000000006283917
|
Sager | Pushbutton Switches LBW FLUSH PB MAIN. GREEN Min Qty: 1 | 0 |
|
$48.1500 / $53.3200 | Buy Now |
|
Master Electronics | 0 |
|
$42.2900 / $55.9800 | Buy Now |