Part Details for LBW7MB-M1T5G by IDEC Corporation
Overview of LBW7MB-M1T5G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7MB-M1T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0357
|
Newark | Pb Switch, Spdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW7MB-M1T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $46.4900 | Buy Now |
DISTI #
1885-1929-ND
|
DigiKey | LBW FLUSH PB MOME. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2 In Stock |
|
$45.3700 | Buy Now |
DISTI #
199-LBW7MBM1T5G
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PB MOME. GREEN RoHS: Compliant | 0 |
|
$39.7500 / $45.3600 | Order Now |
DISTI #
71526986
|
RS | LBW FLUSH PB MOME. GREEN | IDEC Corporation LBW7MB-M1T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3400 / $44.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6500 / $41.8400 | Buy Now |
DISTI #
000000000006283959
|
Sager | Pushbutton Switches LBW FLUSH PB MOME. GREEN Min Qty: 1 | 0 |
|
$35.9800 / $43.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.6500 / $41.8400 | Buy Now |