Part Details for LBW7ML-M1T11VW by IDEC Corporation
Overview of LBW7ML-M1T11VW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBW7ML-M1T11VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0537
|
Newark | Pb Switch, Spdt, 0.1A, 125Vac, Wht, Product Range:Lbw Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Transparent, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Idec LBW7ML-M1T11VW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $60.4200 | Buy Now |
DISTI #
1885-LBW7ML-M1T11VW-ND
|
DigiKey | LBW FLUSH ILLD PB MOME. WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6100 | Buy Now |
DISTI #
199-LBW7MLM1T11VW
|
Mouser Electronics | Pushbutton Switches LBW FLUSH ILLD PB MOME. WHITE RoHS: Compliant | 0 |
|
$44.1200 / $57.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9700 / $52.9200 | Buy Now |
DISTI #
000000000006284139
|
Sager | Pushbutton Switches LBW FLUSH ILLD PB MOME. WHITE Min Qty: 1 | 0 |
|
$45.5100 / $50.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9700 / $52.9200 | Buy Now |
Part Details for LBW7ML-M1T11VW
LBW7ML-M1T11VW CAD Models
LBW7ML-M1T11VW Part Data Attributes
|
LBW7ML-M1T11VW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW7ML-M1T11VW
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYARYLATE | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 22.5 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22.5 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |