There are no models available for this part yet.
Overview of LBW7MP-1T04PW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7MP-1T04PW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC0605
|
Newark | Pilot Light, White, 24Vac/Dc, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:-, Forward Current If:16Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW7MP-1T04PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$13.1100 | Buy Now | |
DISTI #
1885-1945-ND
|
DigiKey | LBW FLUSH PILOT 24V PW Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$37.5625 / $51.9700 | Buy Now | |
DISTI #
199-LBW7MP1T04PW
|
Mouser Electronics | Pushbutton Switches LBW FLUSH PILOT 24V PW RoHS: Compliant | 0 |
|
$37.5600 / $51.9700 | Order Now | |
DISTI #
71527178
|
RS | LBW FLUSH PILOT 24V PW | IDEC Corporation LBW7MP-1T04PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5200 / $55.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9600 / $52.9000 | Buy Now | ||
DISTI #
55471994
|
Verical | LBW7MP-1T04PW Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$16.8992 / $18.0596 | Buy Now | |
DISTI #
000000000006284206
|
Sager | Pushbutton Switches LBW FLUSH PILOT 24V PW Min Qty: 1 | 0 |
|
$45.5000 / $50.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$39.9600 / $52.9000 | Buy Now |
CAD Models for LBW7MP-1T04PW by IDEC Corporation
Part Data Attributes for LBW7MP-1T04PW by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|