Part Details for LBW7P-1T04PW by IDEC Corporation
Overview of LBW7P-1T04PW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7P-1T04PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0644
|
Newark | Pilot Light, White, 24Vac/Dc, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:-, Forward Current If:16Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lbw Series Rohs Compliant: Yes |Idec LBW7P-1T04PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.9100 | Buy Now |
DISTI #
1885-1949-ND
|
DigiKey | LBW FLUSH PILOT 24V PW Min Qty: 1 Lead time: 35 Weeks Container: Box |
2 In Stock |
|
$27.0380 / $29.4900 | Buy Now |
DISTI #
199-LBW7P1T04PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PILOT 24V PW RoHS: Compliant | 5 |
|
$27.0300 / $29.4900 | Buy Now |
DISTI #
71527217
|
RS | LBW FLUSH PILOT 24V PW | IDEC Corporation LBW7P-1T04PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$32.2900 / $41.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8000 / $38.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$28.8000 / $38.0800 | Buy Now |