Part Details for LC 20/80-500/54 O4A NF H16 EXC4 by Tridonic Gmbh & Co Kg
Overview of LC 20/80-500/54 O4A NF H16 EXC4 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1678A-B | Analog Devices | LTC2654-H16 Demo Board - Quad | |
DC1529A-B | Analog Devices | LTC2657-H16 Demo Board - Octal | |
DC1703A-B | Analog Devices | LTC2655-H16 Demo Board - Quad |
Price & Stock for LC 20/80-500/54 O4A NF H16 EXC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28004632
|
TME | Power supply: switching, LED, 20W, 15÷54VDC, 80÷500mA, 198÷264VAC Min Qty: 1 | 9 |
|
$30.0000 / $46.1500 | Buy Now |