Part Details for LC 21/500/42 FIXC SRL ADV2 by Tridonic Gmbh & Co Kg
Overview of LC 21/500/42 FIXC SRL ADV2 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for LC 21/500/42 FIXC SRL ADV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500955
|
TME | Power supply: switching, LED, 21W, 30÷42VDC, 500mA, 198÷264VAC Min Qty: 1 | 7 |
|
$8.7900 / $11.7200 | Buy Now |