Part Details for LC-18.0 by Bivar Inc
Overview of LC-18.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-18.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5787
|
Newark | Light Pipe, Single, Circular, Panel, Length:18", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar LC-18.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.4900 | Buy Now |
DISTI #
492-1792-ND
|
DigiKey | LIGHT PIPE 4MM RND LENS 18.0" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
159 In Stock |
|
$1.7347 / $4.1200 | Buy Now |
DISTI #
749-LC-18
|
Mouser Electronics | LED Light Pipes Light Pipe Flex Round Lens RoHS: Compliant | 481 |
|
$1.3300 / $3.1500 | Buy Now |
DISTI #
70535055
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,4.2mm. Dia. Lens,18.0in. Length | Bivar Inc. LC-18.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $4.1600 | RFQ |
|
Future Electronics | LC Series 4 mm Round Flexible Light Pipe Holder Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.8400 | Buy Now |
DISTI #
LC-18.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$2.1400 / $3.0600 | RFQ |
Part Details for LC-18.0
LC-18.0 CAD Models
LC-18.0 Part Data Attributes
|
LC-18.0
Bivar Inc
Buy Now
|
Compare Parts:
LC-18.0
Bivar Inc
|
Samacsys Manufacturer | Bivar |