Part Details for LC-MCGMM-SC by L-com Inc
Overview of LC-MCGMM-SC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC-MCGMM-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6029
|
Newark | Converter, Rj45-Multimode Sc, 2Km, Convert From:10/100/1000Tx Rj45, Convert To:1000Sx Multimode Sc, Product Range:- |L-Com LC-MCGMM-SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$100.2900 / $114.0700 | Buy Now |
DISTI #
5073-LC-MCGMM-SC-ND
|
DigiKey | CVTR TRPL-TX/1000SX MM SC 2KM Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.6952 / $114.4300 | Buy Now |
DISTI #
73608877
|
RS | L-com Ethernet Media Converter 10/100/1000TX RJ45 to 1000SX Multimode SC (2km)- | L-com LC-MCGMM-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$115.9900 | RFQ |
|
Onlinecomponents.com | CVTR TRPL-TX/1000SX MM SC 2KM RoHS: Compliant | 0 |
|
$99.2200 / $125.8100 | Buy Now |
DISTI #
LC-MCGMM-SC
|
L-com US | L-com's LC-MCGMM-SC gigabit ethernet media converter offer users a cost effective solution to extend their gigabit network over SC multimode Fiber optic cabling to a maximum distance up to 2km. The LC-MCGMM-SC is fully compliant with IEEE802.3, IEEE802.3U, IEEE802.3ab, 10/100/1000Base-Tx, and IEEE802.3z 1000Base-SX standards. it can be used as a standalone converter or installed into our LC-MCC14AA 14 slot Media Converter chassis. Operation status can be locally monitored through a set of diagnostic LEDs located on the front panel. The converter is powered by an external 5V DC power supply (included). Min Qty: 1 Package Multiple: 1 | 125 |
|
$92.7900 / $115.9900 | Buy Now |