Part Details for LC-PA1212P1 by Panasonic Electronic Components
Overview of LC-PA1212P1 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-PA1212P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-PA1212P1
|
Avnet Abacus | Lead Acid Rectangular 12V 12Ah Secondary (Alt: LC-PA1212P1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |