Part Details for LC055104A by Ohmite Mfg Co
Overview of LC055104A by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC055104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6515
|
Newark | Double Layer Capacitor/Ohmite |Ohmite LC055104A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.2100 | Buy Now |
DISTI #
2485-LC055104A-ND
|
DigiKey | DOUBLE LAYER CAPACITOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.8600 | Buy Now |
DISTI #
273-LC055104A-ND
|
DigiKey | DOUBLE LAYER CAPACITOR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72490439
|
RS | Ceramic Composition CapacitorsDOUBLE LAYER CAPACITOR | Ohmite LC055104A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
Part Details for LC055104A
LC055104A CAD Models
LC055104A Part Data Attributes:
|
LC055104A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LC055104A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | FLAT |
Alternate Parts for LC055104A
This table gives cross-reference parts and alternative options found for LC055104A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC055104A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12064764 | Connector Accessory, | Aptiv PLC | LC055104A vs 12064764 |