Part Details for LC055105A by Ohmite Mfg Co
Overview of LC055105A by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC055105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6516
|
Newark | Double Layer Capacitor/Ohmite |Ohmite LC055105A Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $5.2400 | Buy Now |
DISTI #
273-LC055105A-ND
|
DigiKey | DOUBLE LAYER CAPACITOR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2485-LC055105A-ND
|
DigiKey | DOUBLE LAYER CAPACITOR Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72490440
|
RS | Ceramic Composition CapacitorsDOUBLE LAYER CAPACITOR | Ohmite LC055105A RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1500 / $4.6200 | RFQ |
Part Details for LC055105A
LC055105A CAD Models
LC055105A Part Data Attributes
|
LC055105A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LC055105A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 7.6 mm | |
Terminal Shape | FLAT |