Part Details for LC055225A by Ohmite Mfg Co
Overview of LC055225A by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC055225A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4913
|
Newark | Maxcap 2.2F 5.5V/Ohmite |Ohmite LC055225A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.5600 | Buy Now |
DISTI #
2485-LC055225A-ND
|
DigiKey | MAXCAP 2.2F 5.5V Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SuperCap - 2.2F - Typical ESR@1kHz: 5–15 ohms - Through Hole RoHS: Compliant |
100 In Stock |
|
$8.5000 / $14.3300 | Buy Now |
|
Master Electronics | SuperCap - 2.2F - Typical ESR@1kHz: 5–15 ohms - Through Hole RoHS: Compliant |
100 In Stock |
|
$8.5000 / $14.3300 | Buy Now |
Part Details for LC055225A
LC055225A CAD Models
LC055225A Part Data Attributes
|
LC055225A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LC055225A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 2200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | FLAT |