LC05551Z01XATBG
onsemi
Description: Battery Protection IC, OTP Function, 1-Cell Lithium-Ion Battery, 5000-REEL

Overview of LC05551Z01XATBG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Price & Stock for LC05551Z01XATBG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC4794
Newark 1 Cell Lib Protection Ic/Reel Rohs Compliant: Yes |Onsemi LC05551Z01XATBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.6640
$0.6640 Buy Now

CAD Models for LC05551Z01XATBG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC05551Z01XATBG by onsemi

LC05551Z01XATBG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
567UN
Reach Compliance Code
unknown
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-XBGA-B8
Length
1.51 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.4 mm
Supply Current-Max (Isup)
0.006 mA
Supply Voltage-Nom (Vsup)
3.8 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
4.1
Width
0.81 mm
Want to compare parts?
  1. LC05551Z01XATBG
    onsemi
    Battery Protection IC, OTP Function, 1-Cell Lithium-Ion Battery, 5000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC05551Z01XATBG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC05551Z01XATBG by onsemi

Select Manufacturer
Which Manufacturer of LC05551Z01XATBG would you like to use for your alert(s)?
  • Please alert me when LC05551Z01XATBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC05551Z01XATBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC05551Z01XATBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC05551Z01XATBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC05551Z01XATBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC05551Z01XATBG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: