Part Details for LC058 by Molex
Overview of LC058 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9270
|
Newark | Loop Clamp 58Mm X 25-95Mm Iga#b-58 |Molex LC058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$31.8100 / $41.5900 | Buy Now |
DISTI #
2266-LC058-ND
|
DigiKey | Cable Mounting & Accessories LOO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$92.4200 | Buy Now |
DISTI #
Molex LC058
|
PEI Genesis | LOOP CLAMP 58MM | 4 |
|
Buy Now | |
DISTI #
10215056
|
TestEquity LLC | Molex LC058 LOOP CLAMP 58MM X 25-95MM IGAB-58 | 4 |
|
$30.8100 | Buy Now |