Part Details for LC1258EENP by TE Connectivity
Overview of LC1258EENP by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1258EENP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - SPDT - Standard - 300mA - 30VDC - Plunger for Cap Actuator - Model 1258 - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
1693 In Stock |
|
$0.5570 / $0.9120 | Buy Now |