There are no models available for this part yet.
Overview of LC16-0350N-UNV-D by Hatch Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-0NTGI8 | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
LM3671LC-1.6/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 6-USON |
Price & Stock for LC16-0350N-UNV-D by Hatch Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
837-LC16-0350N-UNV-D
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 350mA, 15V-46VDC, Constant Current, Non Dimming RoHS: Compliant | 1 |
|
$22.6700 / $31.3200 | Buy Now |