Part Details for LC16-0350Z-UNV-Q by Hatch Lighting
Overview of LC16-0350Z-UNV-Q by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC16-0350Z-UNV-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-LC16-0350Z-UNV-Q-ND
|
DigiKey | 16W, 350MA, UNV, 0-10V DIMMING Min Qty: 1 Lead time: 2 Weeks Container: Box |
31 In Stock |
|
$22.6960 / $30.8700 | Buy Now |
DISTI #
837-LC16-0350Z-UNV-Q
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 350mA, 15V-46VDC, Constant Current, 0-10V Dimming RoHS: Compliant | 258 |
|
$22.6900 / $28.2400 | Buy Now |