Part Details for LC16-0700P-120-D by Hatch Lighting
Overview of LC16-0700P-120-D by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LC16-0700P-120-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-LC16-0700P-120-D-ND
|
DigiKey | LED DRIVER CC AC/DC 8-23V 700MA Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6850 | Buy Now |
DISTI #
837-LC16-0700P-120-D
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 16W, 120VAC, 700mA, 8V-23VDC, Constant Current, Phase Dimming RoHS: Compliant | 38 |
|
$21.2600 / $29.3700 | Buy Now |
Part Details for LC16-0700P-120-D
LC16-0700P-120-D CAD Models
LC16-0700P-120-D Part Data Attributes
|
LC16-0700P-120-D
Hatch Lighting
Buy Now
|
Compare Parts:
LC16-0700P-120-D
Hatch Lighting
|
Samacsys Manufacturer | Hatch Lighting |