There are no models available for this part yet.
Overview of LC16-0700P-120-Q by Hatch Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3671LC-1.6/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 6-USON |
Price & Stock for LC16-0700P-120-Q by Hatch Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4718-LC16-0700P-120-Q-ND
|
DigiKey | LED DRIVER CC AC/DC 7-32V 700MA Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5994 | Buy Now | |
DISTI #
837-LC16-0700P-120-Q
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 16W, 120VAC, 700mA, 7V-23VDC, Constant Current, Phase Dimming RoHS: Compliant | 30 |
|
$20.8300 / $28.7800 | Buy Now |