There are no models available for this part yet.
Overview of LC165H-M4-W by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LC165H-M4-W by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y5775
|
Newark | Enclosure, Battery Compartment, Handheld, 35 Mm, 80 Mm, 165 Mm, Plastic, White Rohs Compliant: Yes |Takachi LC165H-M4-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$20.7400 / $26.7100 | Buy Now | |
DISTI #
TKC-LC165H-M4-W
|
TME | Enclosure: multipurpose, X: 80mm, Y: 165mm, Z: 35mm, LC, ABS, white Min Qty: 1 | 19 |
|
$12.2400 / $15.2000 | Buy Now |