Part Details for LC165H-N-W by Takachi Electronics Enclosure Co.,Ltd
Overview of LC165H-N-W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC165H-N-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5777
|
Newark | Enclosure, No Battery Compartment, Handheld, 35 Mm, 80 Mm, 165 Mm, Plastic, White Rohs Compliant: Yes |Takachi LC165H-N-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3100 / $22.3100 | Buy Now |
DISTI #
TKC-LC165H-N-W
|
TME | Enclosure: multipurpose, X: 80mm, Y: 165mm, Z: 35mm, LC, ABS, white Min Qty: 1 | 8 |
|
$9.9000 / $12.3800 | Buy Now |