Part Details for LC1D093BL by Schneider Electric
Overview of LC1D093BL by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D093BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4803
|
Newark | Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1D093BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$114.2400 / $145.6700 | Buy Now |
DISTI #
79C9482
|
Newark | Contactor, 3Pst-No, 24V, Din Rail/Panel, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC1D093BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8300 / $116.8200 | Buy Now |
DISTI #
4008-LC1D093BL-ND
|
DigiKey | TESYS3PCTR9A AC3 4KW1NO1NC24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8200 | Buy Now |
DISTI #
70379256
|
RS | Non-Reversing Contactor, 24VDC, 9A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D093BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 |
|
$125.5200 / $156.9000 | Buy Now |
DISTI #
LC1D093BL
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 9A Min Qty: 1 | 2 |
|
$41.0000 / $46.8600 | Buy Now |
Part Details for LC1D093BL
LC1D093BL CAD Models
LC1D093BL Part Data Attributes
|
LC1D093BL
Schneider Electric
Buy Now
|
Compare Parts:
LC1D093BL
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |