Part Details for LC1D093F7 by Schneider Electric
Overview of LC1D093F7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D093F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5003
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D093F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2500 / $121.8300 | Buy Now |
DISTI #
4008-LC1D093F7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$137.7000 | Buy Now |
DISTI #
71414330
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 9 A, 110 VAC, TeSys Deca Series | Schneider Electric LC1D093F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$139.0800 | RFQ |
Part Details for LC1D093F7
LC1D093F7 CAD Models
LC1D093F7 Part Data Attributes
|
LC1D093F7
Schneider Electric
Buy Now
|
Compare Parts:
LC1D093F7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |