Part Details for LC1D093G7 by Schneider Electric
Overview of LC1D093G7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D093G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9484
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D093G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2400 / $121.8300 | Buy Now |
DISTI #
4008-LC1D093G7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$137.7000 | Buy Now |
DISTI #
71414333
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 9 A, 120 VAC, TeSys Deca Series | Schneider Electric LC1D093G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$143.2100 | Buy Now |