Part Details for LC1D093P7 by Schneider Electric
Overview of LC1D093P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D093P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3107
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D093P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0200 | Buy Now |
DISTI #
4008-LC1D093P7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$137.7000 | Buy Now |
DISTI #
70405510
|
RS | Non-Reversing Contactor, 230VAC, 9A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D093P7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3600 / $140.4500 | RFQ |
DISTI #
LC1D093P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 230VAC, 9A Min Qty: 1 | 8 |
|
$32.2900 / $36.9000 | Buy Now |
Part Details for LC1D093P7
LC1D093P7 CAD Models
LC1D093P7 Part Data Attributes:
|
LC1D093P7
Schneider Electric
Buy Now
|
Compare Parts:
LC1D093P7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |