Part Details for LC1D096BL by Schneider Electric
Overview of LC1D096BL by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D096BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1128
|
Newark | Contactor, 3Pst-No, 24Vdc, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Hp, Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC1D096BL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$116.8800 / $163.4500 | Buy Now |
DISTI #
4008-LC1D096BL-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8200 | Buy Now |
DISTI #
71414345
|
RS | Contactor LC1D, 3P, 3NO, AC-3, 40V, 9A, 24VDC, TeSys Deca Series | Schneider Electric LC1D096BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 304 |
|
$125.5200 / $156.9000 | Buy Now |
DISTI #
LC1D096BL
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 9A Min Qty: 1 | 0 |
|
$42.6000 / $48.6800 | RFQ |