Part Details for LC1D098M7 by Schneider Electric
Overview of LC1D098M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D098M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8321
|
Newark | Contactor, 4P, 4Pdt, 220Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:4Pdt, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:220V Rohs Compliant: Yes |Schneider Electric LC1D098M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.6500 / $132.6800 | Buy Now |
DISTI #
4008-LC1D098M7-ND
|
DigiKey | TESYS 4P CONTACTOR 20A AC-1 220V Min Qty: 20 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$150.2880 | Buy Now |
DISTI #
71414372
|
RS | Contactor LC1D, 4P, 2 NO + 2 NC, AC-1, 40V, 20 A, 220 VAC, TeSys Deca Series | Schneider Electric LC1D098M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 |
|
$106.1400 / $132.6800 | Buy Now |