Part Details for LC1D099G7 by Schneider Electric
Overview of LC1D099G7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D099G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9352
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D099G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.3100 / $106.8300 | Buy Now |
DISTI #
4008-LC1D099G7-ND
|
DigiKey | CONT 9A 120V50/60HZFSTTM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$137.7000 | Buy Now |
DISTI #
70747319
|
RS | Contactor LC1, 3-P, 25 A, 5.5 kW, 120VAC, TeSys D Series | Schneider Electric LC1D099G7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$99.7600 | RFQ |