Part Details for LC1D09UD by Schneider Electric
Overview of LC1D09UD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D09UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4205
|
Newark | Contactor 600Vac 9Amp Iec +Options |Schneider Electric LC1D09UD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8100 / $116.2300 | Buy Now |
DISTI #
4008-LC1D09UD-ND
|
DigiKey | CONTACTOR 9A 1F+1O 250V DC LPL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$192.2700 | Buy Now |