Part Details for LC1D1150046BD by Schneider Electric
Overview of LC1D1150046BD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D1150046BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D1150046BD-ND
|
DigiKey | CONTACTOR TESYS DECA 200A 4P 24V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$724.9300 | Buy Now |
DISTI #
74633584
|
RS | IEC contactor, nonreversing, 200A resistive, 4 pole, 4 NO, 24VDC coil | Schneider Electric LC1D1150046BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$732.1800 | RFQ |