Part Details for LC1D115004F7 by Schneider Electric
Overview of LC1D115004F7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D115004F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3762
|
Newark | Contactor 600Vac 115Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D115004F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.1600 / $603.9600 | Buy Now |
DISTI #
4008-LC1D115004F7-ND
|
DigiKey | CONT 200A 4PL 110V50/60HZ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$724.9300 | Buy Now |
DISTI #
71414402
|
RS | Contactor LC1D, 4P, 40V, 200 A, 110 VAC, 50 Hz, TeSys Deca Series | Schneider Electric LC1D115004F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$732.1800 | RFQ |
Part Details for LC1D115004F7
LC1D115004F7 CAD Models
LC1D115004F7 Part Data Attributes
|
LC1D115004F7
Schneider Electric
Buy Now
|
Compare Parts:
LC1D115004F7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |