Part Details for LC1D1156M7 by Schneider Electric
Overview of LC1D1156M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D1156M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D1156M7-ND
|
DigiKey | CONTACTOR TESYS DECA 115A 3P 220 Min Qty: 2 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9650 | Buy Now |
DISTI #
70379273
|
RS | Non-Reversing Contactor, 220VAC, 115A, 3-Pole, DIN Rail, TeSys Deca Series | Schneider Electric LC1D1156M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$536.6000 | Buy Now |
DISTI #
LC1D1156M7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 220VAC Min Qty: 1 | 2 |
|
$346.2500 / $372.8800 | Buy Now |