Part Details for LC1D115ED by Schneider Electric
Overview of LC1D115ED by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D115ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D115ED-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now |
DISTI #
74633671
|
RS | IEC contactor, nonreversing, 115A, 75HP at 480VA, 3 phase, 3 NO, 48VDC coil | Schneider Electric LC1D115ED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$521.1200 | RFQ |
Part Details for LC1D115ED
LC1D115ED CAD Models
LC1D115ED Part Data Attributes
|
LC1D115ED
Schneider Electric
Buy Now
|
Compare Parts:
LC1D115ED
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |