Part Details for LC1D115G7 by Schneider Electric
Overview of LC1D115G7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D115G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9489
|
Newark | Contactor, 3Pst-No, 120Vac, Din Rail, Load Current Inductive:115A, Relay Mounting:Din Rail, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:100Hp, Switching Current Ac1:200A Rohs Compliant: Yes |Schneider Electric LC1D115G7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.4900 / $429.8600 | Buy Now |
DISTI #
4008-LC1D115G7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now |
DISTI #
70008470
|
RS | Contactor LC1D, IEC, 600VAC, 115A, 3-Pole, 120VAC, DIN Rail, TeSys Deca Series | Schneider Electric LC1D115G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$473.6500 / $526.2800 | Buy Now |