Part Details for LC1D115L7 by Schneider Electric
Overview of LC1D115L7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D115L7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9490
|
Newark | Contactor 600Vac 115Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D115L7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.2400 / $432.2400 | Buy Now |
DISTI #
4008-LC1D115L7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now |
DISTI #
71414419
|
RS | Contactor LC1D, 3P, 40V, 115A, 200VAC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D115L7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$521.1200 | RFQ |