Part Details for LC1D115M7 by Schneider Electric
Overview of LC1D115M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D115M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1129
|
Newark | Contactor, 3Pst-No, 220Vac, Din Rail, Load Current Inductive:115A, Relay Mounting:Din Rail, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:100Hp, Switching Current Ac1:200A Rohs Compliant: Yes |Schneider Electric LC1D115M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.1100 / $429.8600 | Buy Now |
DISTI #
4008-LC1D115M7-ND
|
DigiKey | CONTACTOR TESYSDECA 115A 3P 220V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now |
DISTI #
71351627
|
RS | Contactor, 3P, 440V, 115A, 220VAC, 50/60 Hz coil, TeSys Deca Series | Schneider Electric LC1D115M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$536.6000 | Buy Now |
DISTI #
LC1D115M7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 220VAC Min Qty: 1 | 0 |
|
$339.3900 / $365.4900 | RFQ |