Part Details for LC1D115P7 by Schneider Electric
Overview of LC1D115P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D115P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2720
|
Newark | Contactor, 59Kw, 230Vac, Load Current Inductive:115A, Relay Mounting:Din Rail, Operating Voltage:230Vac, Contact Configuration:Dpdt, No. Of Poles:3 Pole, Switching Power Ac3:59Kw, Switching Current Ac1:200A, Coil Voltage Vac Rohs Compliant: Yes |Schneider Electric LC1D115P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$583.3700 / $648.1900 | Buy Now |
DISTI #
4008-LC1D115P7-ND
|
DigiKey | CONTACTOR TESYSDECA 115A 3P 230V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now |
DISTI #
70379275
|
RS | Non-Reversing Contactor, 230VAC, 115A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D115P7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$473.6500 / $526.2800 | RFQ |
DISTI #
LC1D115P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 230VAC Min Qty: 1 | 17 |
|
$286.1400 / $308.1500 | Buy Now |