There are no models available for this part yet.
Overview of LC1D115R7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1D115R7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y8966
|
Newark | Contactor 600Vac 115Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D115R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.1100 / $429.8600 | Buy Now | |
DISTI #
4008-LC1D115R7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$515.9600 | Buy Now | |
DISTI #
70747330
|
RS | Contactor LC1D, 115 A, 440V, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D115R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$536.6000 | Buy Now |
CAD Models for LC1D115R7 by Schneider Electric
Part Data Attributes for LC1D115R7 by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|