Part Details for LC1D123B7 by Schneider Electric
Overview of LC1D123B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D123B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9543
|
Newark | Contactor 600Vac 12Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D123B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2500 / $118.2300 | Buy Now |
DISTI #
4008-LC1D123B7-ND
|
DigiKey | TESYS CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$153.8200 | Buy Now |
DISTI #
70838264
|
RS | Contactor LC1D, 600 VAC, 12A, IEC +OPTIONS, TeSys Deca Series | Schneider Electric LC1D123B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$125.5200 / $156.9000 | Buy Now |
DISTI #
LC1D123B7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VAC, 12A Min Qty: 1 | 1 |
|
$36.6300 / $41.8600 | Buy Now |